I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554CPWJ

DigiKey Part Number
568-PCA9554CPWJTR-ND - Tape & Reel (TR)
568-9918-1-ND - Cut Tape (CT)
568-PCA9554CPWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554CPWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
16-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,53900 Kč235,39 Kč
2521,35920 Kč533,98 Kč
10018,96330 Kč1 896,33 Kč
25017,82060 Kč4 455,15 Kč
50017,13184 Kč8 565,92 Kč
1 00016,95819 Kč16 958,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,27580 Kč40 689,50 Kč
5 00015,90779 Kč79 538,95 Kč
7 50015,72358 Kč117 926,85 Kč
12 50015,51942 Kč193 992,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč