Translating Switch Interface 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548AD,118

DigiKey Part Number
568-13892-2-ND - Tape & Reel (TR)
568-13892-1-ND - Cut Tape (CT)
568-13892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9548AD,118
Description
IC INTERFACE SPECIALIZED 24SO
Customer Reference
Detailed Description
Translating Switch Interface 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9548AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,87303 Kč26 873,03 Kč
2 00026,17516 Kč52 350,32 Kč
3 00025,82572 Kč77 477,16 Kč
5 00025,43853 Kč127 192,65 Kč
7 00025,21224 Kč176 485,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,87303 Kč
Unit Price with VAT:32,51637 Kč