
PCA9548AD,118 | |
|---|---|
DigiKey Part Number | 568-13892-2-ND - Tape & Reel (TR) 568-13892-1-ND - Cut Tape (CT) 568-13892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548AD,118 |
Description | IC INTERFACE SPECIALIZED 24SO |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,61700 Kč | 356,17 Kč |
| 25 | 32,50120 Kč | 812,53 Kč |
| 100 | 29,08060 Kč | 2 908,06 Kč |
| 250 | 27,45004 Kč | 6 862,51 Kč |
| 500 | 26,46616 Kč | 13 233,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,65679 Kč | 25 656,79 Kč |
| 2 000 | 24,99046 Kč | 49 980,92 Kč |
| 3 000 | 24,65678 Kč | 73 970,34 Kč |
| 5 000 | 24,28711 Kč | 121 435,55 Kč |
| 7 000 | 24,07104 Kč | 168 497,28 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |











