Translating Switch Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9544APW

DigiKey Part Number
2156-PCA9544APW-ND
Manufacturer
Manufacturer Product Number
PCA9544APW
Description
PCA9544A 4-CHANNEL I2C AND SMBUS
Customer Reference
Detailed Description
Translating Switch Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SMBus
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 5.5V
Packaging
Bulk
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
20-TSSOP
Applications
Translating Switch
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:195
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15740,10618 Kč6 296,67 Kč
Unit Price without VAT:40,10618 Kč
Unit Price with VAT:48,52848 Kč