
PCA9544APW,118 | |
|---|---|
DigiKey Part Number | 568-1861-2-ND - Tape & Reel (TR) 568-1861-1-ND - Cut Tape (CT) 568-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 31,66480 Kč | 791,62 Kč |
| 100 | 28,30740 Kč | 2 830,74 Kč |
| 250 | 26,70608 Kč | 6 676,52 Kč |
| 500 | 25,87500 Kč | 12 937,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,57455 Kč | 61 436,38 Kč |
| 5 000 | 24,05905 Kč | 120 295,25 Kč |
| 7 500 | 23,80081 Kč | 178 506,07 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





