2-Channel I2C Multiplexer Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9542APW,118

DigiKey Part Number
568-1856-2-ND - Tape & Reel (TR)
568-1856-1-ND - Cut Tape (CT)
568-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9542APW,118
Description
IC INTERFACE SPECIALIZED 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9542APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2-Channel I2C Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,76700 Kč367,67 Kč
2533,55480 Kč838,87 Kč
10030,02710 Kč3 002,71 Kč
25028,34480 Kč7 086,20 Kč
50027,53258 Kč13 766,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,11026 Kč65 275,65 Kč
5 00025,56859 Kč127 842,95 Kč
7 50025,29741 Kč189 730,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč