
PCA9538APWJ | |
|---|---|
DigiKey Part Number | 568-9915-2-ND - Tape & Reel (TR) 568-9915-1-ND - Cut Tape (CT) 568-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538APWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 100 | 20,49190 Kč | 2 049,19 Kč |
| 250 | 19,26776 Kč | 4 816,94 Kč |
| 500 | 18,52948 Kč | 9 264,74 Kč |
| 1 000 | 18,03413 Kč | 18 034,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,28110 Kč | 43 202,75 Kč |
| 5 000 | 16,89470 Kč | 84 473,50 Kč |
| 7 500 | 16,70114 Kč | 125 258,55 Kč |
| 12 500 | 16,50182 Kč | 206 272,75 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




