
PCA9538ABSHP | |
|---|---|
DigiKey Part Number | 568-9914-2-ND - Tape & Reel (TR) 568-9914-1-ND - Cut Tape (CT) 568-9914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538ABSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538ABSHP Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-HVQFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,59320 Kč | 589,83 Kč |
| 100 | 20,98330 Kč | 2 098,33 Kč |
| 250 | 19,73812 Kč | 4 934,53 Kč |
| 500 | 18,98808 Kč | 9 494,04 Kč |
| 1 000 | 18,87069 Kč | 18 870,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,70699 Kč | 100 241,94 Kč |
| 12 000 | 16,40621 Kč | 196 874,52 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |
























