
PCA9531BS,118 | |
|---|---|
DigiKey Part Number  | 568-3368-2-ND - Tape & Reel (TR) 568-3368-1-ND - Cut Tape (CT) 568-3368-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCA9531BS,118  | 
Description  | IC LED DRVR LIN I2C 25MA 16HVQFN  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 8 Output Linear I2C Dimming 25mA 16-HVQFN (4x4)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Linear  | |
Topology  | -  | |
Internal Switch(s)  | Yes  | |
Number of Outputs  | 8  | |
Voltage - Supply (Min)  | 2.3V  | |
Voltage - Supply (Max)  | 5.5V  | |
Voltage - Output  | -  | |
Current - Output / Channel  | 25mA  | |
Frequency  | -  | |
Dimming  | I2C  | |
Applications  | Backlight  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-VQFN Exposed Pad  | |
Supplier Device Package  | 16-HVQFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,97000 Kč | 55,97 Kč | 
| 10 | 41,65400 Kč | 416,54 Kč | 
| 25 | 38,10000 Kč | 952,50 Kč | 
| 100 | 34,19050 Kč | 3 419,05 Kč | 
| 250 | 32,32420 Kč | 8 081,05 Kč | 
| 500 | 31,19984 Kč | 15 599,92 Kč | 
| 1 000 | 30,27398 Kč | 30 273,98 Kč | 
| 2 500 | 29,29684 Kč | 73 242,10 Kč | 
| Unit Price without VAT: | 55,97000 Kč | 
|---|---|
| Unit Price with VAT: | 67,72370 Kč | 

