
PCA9530DP,118 | |
|---|---|
DigiKey Part Number | 568-1831-2-ND - Tape & Reel (TR) 568-1831-1-ND - Cut Tape (CT) 568-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9530DP,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9530DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C, SMBus | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 28,39600 Kč | 283,96 Kč |
| 25 | 25,83240 Kč | 645,81 Kč |
| 100 | 23,02450 Kč | 2 302,45 Kč |
| 250 | 21,68404 Kč | 5 421,01 Kč |
| 500 | 20,87570 Kč | 10 437,85 Kč |
| 1 000 | 20,21053 Kč | 20 210,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,50830 Kč | 48 770,75 Kč |
| 5 000 | 19,08524 Kč | 95 426,20 Kč |
| 7 500 | 18,87323 Kč | 141 549,23 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |








