Buffer, ReDriver 5 Channel 400kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9516APW,118

DigiKey Part Number
568-1827-2-ND - Tape & Reel (TR)
568-1827-1-ND - Cut Tape (CT)
568-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9516APW,118
Description
IC REDRIVER I2C 5CH 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 5 Channel 400kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9516APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
5
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
2.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1043,73900 Kč437,39 Kč
2540,00520 Kč1 000,13 Kč
10035,90030 Kč3 590,03 Kč
25033,94452 Kč8 486,13 Kč
50033,22262 Kč16 611,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,36874 Kč78 421,85 Kč
5 00030,73948 Kč153 697,40 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč