Similar

PCA9516AD,118 | |
|---|---|
DigiKey Part Number | 568-1826-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9516AD,118 |
Description | IC REDRIVER I2C 5CH 400KHZ 16SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 400kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9516AD,118 Models |
Category | Number of Channels 5 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 16-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9516APW,118 | NXP USA Inc. | 2 672 | 568-1827-1-ND | 12,09000 Kč | Similar |


