
PCA9507D,118 | |
|---|---|
DigiKey Part Number | 568-5925-2-ND - Tape & Reel (TR) 568-5925-1-ND - Cut Tape (CT) 568-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9507D,118 |
Description | IC REDRIVER HDMI 1CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9507D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | HDMI, I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,17200 Kč | 351,72 Kč |
| 25 | 32,08480 Kč | 802,12 Kč |
| 100 | 28,68540 Kč | 2 868,54 Kč |
| 250 | 27,06560 Kč | 6 766,40 Kč |
| 500 | 26,23826 Kč | 13 119,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,91110 Kč | 62 277,75 Kč |
| 5 000 | 24,38976 Kč | 121 948,80 Kč |
| 7 500 | 24,12875 Kč | 180 965,62 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

