
PCA9502BS,128 | |
|---|---|
DigiKey Part Number | 568-12158-2-ND - Tape & Reel (TR) 568-12158-1-ND - Cut Tape (CT) 568-12158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9502BS,128 |
Description | IC XPNDR 400KHZ I2C SPI 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SPI 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,39507 Kč | 53 092,60 Kč |
| 3 000 | 34,60428 Kč | 103 812,84 Kč |
| 4 500 | 34,20826 Kč | 153 937,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,55500 Kč | 415,55 Kč |
| 25 | 37,97280 Kč | 949,32 Kč |
| 100 | 34,03780 Kč | 3 403,78 Kč |
| 250 | 32,16136 Kč | 8 040,34 Kč |
| 500 | 31,03084 Kč | 15 515,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 100 | 40,48830 Kč | 4 048,83 Kč |
| 250 | 38,31884 Kč | 9 579,71 Kč |
| 500 | 37,01066 Kč | 18 505,33 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




