
PCA9422BUKZ | |
|---|---|
DigiKey Part Number | 568-PCA9422BUKZTR-ND - Tape & Reel (TR) 568-PCA9422BUKZCT-ND - Cut Tape (CT) 568-PCA9422BUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9422BUKZ |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Microcontroller, MCU PMIC 49-WLCSP (3x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9422BUKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,13700 Kč | 891,37 Kč |
| 25 | 82,22800 Kč | 2 055,70 Kč |
| 100 | 74,63530 Kč | 7 463,53 Kč |
| 250 | 71,01524 Kč | 17 753,81 Kč |
| 500 | 70,10434 Kč | 35 052,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 66,13894 Kč | 99 208,41 Kč |
| 3 000 | 64,82076 Kč | 194 462,28 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |


