Direct

PCA8575BQ,118 | |
|---|---|
DigiKey Part Number | PCA8575BQ,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8575BQ,118 |
Description | IC XPNDR 400KHZ I2C 24DHVQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8575BS,118 | NXP USA Inc. | 9 337 | 568-8701-1-ND | 50,19000 Kč | Direct |


