32 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8561BHN/AY

DigiKey Part Number
568-13033-2-ND - Tape & Reel (TR)
568-13033-1-ND - Cut Tape (CT)
568-13033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8561BHN/AY
Description
IC DRVR 7 SEGMENT 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LCD Driver 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C, SPI
Digits or Characters
4 Characters, 9 Characters, 72 Elements
Current - Supply
1.8 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1024,35500 Kč243,55 Kč
2522,12760 Kč553,19 Kč
10019,66490 Kč1 966,49 Kč
25018,49116 Kč4 622,79 Kč
50017,78388 Kč8 891,94 Kč
1 00017,20143 Kč17 201,43 Kč
2 50016,58656 Kč41 466,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,85078 Kč89 104,68 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč