PCA85133U/2DB/Q1Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 11 440
Unit Price: 59,00000 Kč
Datasheet
Image for PCA85133U/2DB/Q1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85133U/2DB/Q1Z

DigiKey Part Number
PCA85133U/2DB/Q1Z-ND
Manufacturer
Manufacturer Product Number
PCA85133U/2DB/Q1Z
Description
IC DRVR 7 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 95°C
Packaging
Tray
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Display Type
LCD
Mounting Type
Surface Mount
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Package / Case
Die
Interface
I2C
Supplier Device Package
Die
Digits or Characters
20 Characters, 40 Characters, 320 Elements
Base Product Number
Current - Supply
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA85133U/2DA/Q1ZNXP USA Inc.11 440568-PCA85133U/2DA/Q1Z-ND59,00000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes