I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA6416AEVJ

DigiKey Part Number
568-PCA6416AEVJTR-ND - Tape & Reel (TR)
568-9934-1-ND - Cut Tape (CT)
568-PCA6416AEVJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6416AEVJ
Description
IC XPND 400KHZ I2C SMBUS 24VFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VFBGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFBGA
Supplier Device Package
24-VFBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,84000 Kč32,84 Kč
1024,01800 Kč240,18 Kč
2521,79920 Kč544,98 Kč
10019,37230 Kč1 937,23 Kč
25018,21248 Kč4 553,12 Kč
50017,51402 Kč8 757,01 Kč
1 00016,93872 Kč16 938,72 Kč
2 50016,33168 Kč40 829,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00015,88075 Kč95 284,50 Kč
12 00015,59474 Kč187 136,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,84000 Kč
Unit Price with VAT:39,73640 Kč