
P3T2030CUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T2030CUKAZTR-ND - Tape & Reel (TR) 568-P3T2030CUKAZCT-ND - Cut Tape (CT) 568-P3T2030CUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T2030CUKAZ |
Description | P3T2030CUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 2C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 13,43800 Kč | 67,19 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,91000 Kč | 297,75 Kč |
| 50 | 11,33900 Kč | 566,95 Kč |
| 100 | 10,81610 Kč | 1 081,61 Kč |
| 500 | 9,76700 Kč | 4 883,50 Kč |
| 1 000 | 9,37750 Kč | 9 377,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,75413 Kč | 30 639,45 Kč |
| 7 000 | 8,44915 Kč | 59 144,05 Kč |
| 10 500 | 8,28265 Kč | 86 967,82 Kč |
| 17 500 | 8,08449 Kč | 141 478,58 Kč |
| 24 500 | 7,96073 Kč | 195 037,89 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

