New at DigiKey
Image for P3H2840HNHP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3H2840HNHP

DigiKey Part Number
568-P3H2840HNHPTR-ND - Tape & Reel (TR)
568-P3H2840HNHPCT-ND - Cut Tape (CT)
568-P3H2840HNHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3H2840HNHP
Description
I3C HUB WITH 2 CONTROLLER PORTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I2C Hub Controller I2C, I3C, SMBus Interface 28-HVQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Protocol
I2C
Function
Hub Controller
Interface
I2C, I3C, SMBus
Standards
-
Voltage - Supply
3V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-QFN
Supplier Device Package
28-HVQFN (4x4)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10211,61800 Kč2 116,18 Kč
25197,16280 Kč4 929,07 Kč
100181,27780 Kč18 127,78 Kč
250176,69816 Kč44 174,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000161,68460 Kč970 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč