New at DigiKey
12 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A1604UKAZ

DigiKey Part Number
568-P3A1604UKAZTR-ND - Tape & Reel (TR)
568-P3A1604UKAZCT-ND - Cut Tape (CT)
568-P3A1604UKAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3A1604UKAZ
Description
IC XLTR VL BIDIR 12-WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 40Mbps 12-WLCSP (1.06x1.41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.72 V ~ 1.98 V
Voltage - VCCB
1.62 V ~ 3.63 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
40Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.06x1.41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1021,21800 Kč212,18 Kč
2519,23120 Kč480,78 Kč
10017,04630 Kč1 704,63 Kč
25016,00644 Kč4 001,61 Kč
50015,62962 Kč7 814,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 40014,04509 Kč61 798,40 Kč
8 80013,76486 Kč121 130,77 Kč
13 20013,62450 Kč179 843,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč