
P3A1604UKAZ | |
|---|---|
DigiKey Part Number | 568-P3A1604UKAZTR-ND - Tape & Reel (TR) 568-P3A1604UKAZCT-ND - Cut Tape (CT) 568-P3A1604UKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3A1604UKAZ |
Description | IC XLTR VL BIDIR 12-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 40Mbps 12-WLCSP (1.06x1.41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.72 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.63 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 40Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.06x1.41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 20,99700 Kč | 209,97 Kč |
| 25 | 19,03040 Kč | 475,76 Kč |
| 100 | 16,86810 Kč | 1 686,81 Kč |
| 250 | 15,83912 Kč | 3 959,78 Kč |
| 500 | 15,46628 Kč | 7 733,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 13,89830 Kč | 61 152,52 Kč |
| 8 800 | 13,62100 Kč | 119 864,80 Kč |
| 13 200 | 13,48211 Kč | 177 963,85 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |



