PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1022NSN2LFB

DigiKey Part Number
P1022NSN2LFB-ND
Manufacturer
Manufacturer Product Number
P1022NSN2LFB
Description
IC MPU QORIQ P1 1.055GHZ PBGA689
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
SATA
SATA 3Gbps (2)
Packaging
Tray
USB
USB 2.0 + PHY (2)
Part Status
Obsolete
Operating Temperature
0°C ~ 105°C (TA)
Core Processor
PowerPC e500v2
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
689-BBGA Exposed Pad
Speed
1.055GHz
Supplier Device Package
689-TEPBGA II (31x31)
RAM Controllers
DDR2, DDR3
Additional Interfaces
DUART, I2C, I2S, MMC/SD, SPI
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 055,54000 Kč3 055,54 Kč
102 581,89000 Kč25 818,90 Kč
272 455,04778 Kč66 286,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 055,54000 Kč
Unit Price with VAT:3 697,20340 Kč