
P1014NSN5FFB | |
|---|---|
DigiKey Part Number | 568-14958-ND |
Manufacturer | |
Manufacturer Product Number | P1014NSN5FFB |
Description | IC MPU QORIQ P1 800MHZ 425TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500v2 | Package / Case 425-FBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 425-TEPBGA I (19x19) |
Speed 800MHz | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,45000 Kč | 1 088,45 Kč |
| 10 | 893,40800 Kč | 8 934,08 Kč |
| Unit Price without VAT: | 1 088,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,02450 Kč |


