
P1011NSN2DFB | |
|---|---|
DigiKey Part Number | P1011NSN2DFB-ND |
Manufacturer | |
Manufacturer Product Number | P1011NSN2DFB |
Description | IC MPU QORIQ P1 800MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (3) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature 0°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500v2 | Package / Case 689-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 689-TEPBGA II (31x31) |
Speed 800MHz | Additional Interfaces DUART, I2C, MMC/SD, SPI |
RAM Controllers DDR2, DDR3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,79000 Kč | 1 447,79 Kč |
| 10 | 1 198,35700 Kč | 11 983,57 Kč |
| Unit Price without VAT: | 1 447,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,82590 Kč |


