
OM5579/PN7150RPI | |
|---|---|
DigiKey Part Number | 568-OM5579/PN7150RPI-ND |
Manufacturer | |
Manufacturer Product Number | OM5579/PN7150RPI |
Description | EVAL BOARD FOR PN7150 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PN7150 Near Field Communication (NFC) Wireless (RF/RFID) Arduino, BeagleBone Black, Raspberry Pi Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer NXP USA Inc. | Function Near Field Communication (NFC) |
Packaging Bulk | Utilized IC / Part PN7150 |
Part Status Active | Contents Board(s) |
Platform Arduino, BeagleBone Black, Raspberry Pi | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,25000 Kč | 2 231,25 Kč |
| Unit Price without VAT: | 2 231,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 699,81250 Kč |

