
OM40008UL | |
|---|---|
DigiKey Part Number | 568-14796-ND |
Manufacturer | |
Manufacturer Product Number | OM40008UL |
Description | DEV BOARD MINI IOT BASEBOARD |
Customer Reference | |
Detailed Description | MMA8652FC Multiple Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Multiple |
Manufacturer NXP USA Inc. | Utilized IC / Part MMA8652FC |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield, mikroBUS Click |
Part Status Obsolete | Note Requires LPC54018 IoT Module |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,80000 Kč | 1 005,80 Kč |
| Unit Price without VAT: | 1 005,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,01800 Kč |

