


OM3710/A71CHARD | |
|---|---|
DigiKey Part Number | 568-13905-ND |
Manufacturer | |
Manufacturer Product Number | OM3710/A71CHARD |
Description | EVAL BOARD FOR A71CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | A71CH - Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | A71CH | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,87000 Kč | 1 322,87 Kč |
| Unit Price without VAT: | 1 322,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,67270 Kč |

