


OM2NTA5332 | |
|---|---|
DigiKey Part Number | 568-OM2NTA5332-ND |
Manufacturer | |
Manufacturer Product Number | OM2NTA5332 |
Description | NTAG 5 DEMO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTAG5 Near Field Communication (NFC) Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | NTAG5 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,12000 Kč | 785,12 Kč |
| Unit Price without VAT: | 785,12000 Kč |
|---|---|
| Unit Price with VAT: | 949,99520 Kč |


