
OM27160A1 | |
|---|---|
DigiKey Part Number | 568-OM27160A1-ND |
Manufacturer | |
Manufacturer Product Number | OM27160A1 |
Description | PN7160/PN7161 DEV BOARD I2C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PN7160 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PN7160 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 521,73000 Kč | 1 521,73 Kč |
| Unit Price without VAT: | 1 521,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 841,29330 Kč |





