
OM25180FDKM | |
|---|---|
DigiKey Part Number | 568-12873-ND |
Manufacturer | |
Manufacturer Product Number | OM25180FDKM |
Description | PN5180 NFC FRONTEND DEV KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PN5180 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | PN5180 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 598,49000 Kč | 5 598,49 Kč |
| Unit Price without VAT: | 5 598,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 774,17290 Kč |


