
| OM13531UL | |
|---|---|
| DigiKey Part Number | 568-11562-ND | 
| Manufacturer | |
| Manufacturer Product Number | OM13531UL | 
| Description | BOARD DEMO SA6X6DK RF IF | 
| Customer Reference | |
| Detailed Description | SA6x6 - Receiver 45MHz Evaluation Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Receiver | |
| Frequency | 45MHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | SA6x6 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic