


OM13510UL | |
|---|---|
DigiKey Part Number | 568-11539-ND |
Manufacturer | |
Manufacturer Product Number | OM13510UL |
Description | EVAL BOARD FOR PCF85263A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCF85263A - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | PCF85263A | |
Primary Attributes | Battery Backup | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |


