
OM13494UL | |
|---|---|
DigiKey Part Number | OM13494UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13494UL |
Description | SURFACE MOUNT TO DIP EVALUATION |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Kit Type | Adapter, Breakout Boards | |
Quantity | 24 Pieces (4 Values - 6 Each) | |
Package Accepted | HVQFN | |
Specifications | SMD to DIP | |
Number of Positions | 16, 20, 24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,92000 Kč | 696,92 Kč |
| Unit Price without VAT: | 696,92000 Kč |
|---|---|
| Unit Price with VAT: | 843,27320 Kč |

