
OM13321,598 | |
|---|---|
DigiKey Part Number | 568-12883-ND |
Manufacturer | |
Manufacturer Product Number | OM13321,598 |
Description | EVAL BOARD FOR PCA9956A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCA9956A - 24 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 57mA | |
Outputs and Type | 24 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | PCA9956A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 674,23000 Kč | 3 674,23 Kč |
| Unit Price without VAT: | 3 674,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 445,81830 Kč |


