LPC54102 LPCXpresso™ LPC54100 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13077UL

DigiKey Part Number
568-11617-ND
Manufacturer
Manufacturer Product Number
OM13077UL
Description
LPCXPRESSO LPC54102 EVAL BRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LPC54102 LPCXpresso™ LPC54100 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
-
Platform
Utilized IC / Part
LPC54102
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Pmod
Suggested Programming Environment
LPCXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1804,64000 Kč804,64 Kč
Manufacturers Standard Package
Unit Price without VAT:804,64000 Kč
Unit Price with VAT:973,61440 Kč