
OM13058UL | |
|---|---|
DigiKey Part Number | 568-11005-ND |
Manufacturer | |
Manufacturer Product Number | OM13058UL |
Description | LPCXPRESSO LPC11U68 EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC11U68 LPCXpresso™ LPC11U00 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | LPC11U68 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano, Pmod | |
Suggested Programming Environment | LPCXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,57000 Kč | 689,57 Kč |
| Unit Price without VAT: | 689,57000 Kč |
|---|---|
| Unit Price with VAT: | 834,37970 Kč |

