
OM13003,598 | |
|---|---|
DigiKey Part Number | 568-12352-ND |
Manufacturer | |
Manufacturer Product Number | OM13003,598 |
Description | IAR KICKSTART LPC11C14 EVAL BRD |
Customer Reference | |
Detailed Description | LPC11C14 IAR KickStart LPC11C00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11C14 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 723,16000 Kč | 3 723,16 Kč |
| Unit Price without VAT: | 3 723,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 505,02360 Kč |


