
OM11045,598 | |
|---|---|
DigiKey Part Number | 568-12348-ND |
Manufacturer | |
Manufacturer Product Number | OM11045,598 |
Description | LPC3250 EVAL BRD |
Customer Reference | |
Detailed Description | LPC3250 LPC3200 ARM9 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | LPC3250 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 525,19000 Kč | 8 525,19 Kč |
| Unit Price without VAT: | 8 525,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 315,47990 Kč |


