SE050 Security Interface Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-SE050ARD

DigiKey Part Number
568-15383-ND
Manufacturer
Manufacturer Product Number
OM-SE050ARD
Description
SE050 ARDUINO DEV KIT
Customer Reference
Detailed Description
SE050 Security Interface Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Platform
Arduino
Type
Interface
Function
Security
Utilized IC / Part
SE050
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 826,83000 Kč1 826,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 826,83000 Kč
Unit Price with VAT:2 210,46430 Kč