
NXQ1TXH5/101J | |
|---|---|
DigiKey Part Number | 2156-NXQ1TXH5/101J-954-ND |
Manufacturer | |
Manufacturer Product Number | NXQ1TXH5/101J |
Description | NXQ1TXH5 - ONE-CHIP 5 V QI WIREL |
Customer Reference | |
Detailed Description | RF Transmitter Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 79,27089 Kč | 6 262,40 Kč |
| Unit Price without VAT: | 79,27089 Kč |
|---|---|
| Unit Price with VAT: | 95,91778 Kč |

