Power Switch/Driver 1:1 N-Channel 3A, 6A 30-WLCSP (2.26x2.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P3201CUKZ

DigiKey Part Number
568-12898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5P3201CUKZ
Description
IC PWR SWITCH N-CHAN 1:1 30WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A, 6A 30-WLCSP (2.26x2.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
2.7V ~ 5.5V, 3.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A, 6A
Rds On (Typ)
8mOhm, 32mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-WLCSP (2.26x2.56)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.