Power Switch/Driver 1:1 3.3A 12-WLCSP (1.65x1.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P3090UKZ

DigiKey Part Number
568-13049-2-ND - Tape & Reel (TR)
568-13049-1-ND - Cut Tape (CT)
568-13049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5P3090UKZ
Description
IC PWR SWITCH 1:1 12WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Power Delivery (PD) adjustable power switch, 5.5V ILIM 3.3A
Datasheet
 Datasheet
EDA/CAD Models
NX5P3090UKZ Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.3A
Series
Rds On (Typ)
34mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
12-WLCSP (1.65x1.35)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,96400 Kč219,64 Kč
2519,92280 Kč498,07 Kč
10017,66140 Kč1 766,14 Kč
25016,58508 Kč4 146,27 Kč
50015,93580 Kč7 967,90 Kč
1 00015,72939 Kč15 729,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,02799 Kč45 083,97 Kč
6 00014,69892 Kč88 193,52 Kč
9 00014,53402 Kč130 806,18 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč