16-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4053HRZ

DigiKey Part Number
568-NX3L4053HRZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L4053HRZ
Description
IC ANALOG SWITCH SPDT HXQFN16U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit IC Switch 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,37331 Kč17 059,97 Kč
3 00011,06465 Kč33 193,95 Kč
4 50010,91012 Kč49 095,54 Kč
7 50010,73890 Kč80 541,75 Kč
10 50010,63881 Kč111 707,50 Kč
15 00010,54250 Kč158 137,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37331 Kč
Unit Price with VAT:13,76171 Kč