
NX3L4051HRZ | |
|---|---|
DigiKey Part Number | 568-NX3L4051HRZTR-ND - Tape & Reel (TR) 568-NX3L4051HRZCT-ND - Cut Tape (CT) 568-NX3L4051HRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051HRZ |
Description | IC MUX 8:1 900MOHM 16HXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 900mOhm 16-HXQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 $ | 1,21 $ |
| 10 | 0,87600 $ | 8,76 $ |
| 25 | 0,79280 $ | 19,82 $ |
| 100 | 0,70100 $ | 70,10 $ |
| 250 | 0,65728 $ | 164,32 $ |
| 500 | 0,63090 $ | 315,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,59831 $ | 897,47 $ |
| 3 000 | 0,58236 $ | 1 747,08 $ |
| 4 500 | 0,57437 $ | 2 584,67 $ |
| 7 500 | 0,56552 $ | 4 241,40 $ |
| 10 500 | 0,56035 $ | 5 883,68 $ |
| 15 000 | 0,55538 $ | 8 330,70 $ |
| Unit Price without VAT: | 1,21000 $ |
|---|---|
| Unit Price with VAT: | 1,46410 $ |



