
NX3L2467GU,115 | |
|---|---|
DigiKey Part Number | 568-5208-2-ND - Tape & Reel (TR) 568-5208-1-ND - Cut Tape (CT) 568-5208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2467GU,115 |
Description | IC SWITCH DPDTX2 750MOHM 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,40720 Kč | 260,18 Kč |
| 100 | 9,11890 Kč | 911,89 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,13750 Kč | 4 068,75 Kč |
| 1 000 | 7,83355 Kč | 7 833,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,37739 Kč | 29 509,56 Kč |
| 8 000 | 7,20789 Kč | 57 663,12 Kč |
| 12 000 | 7,12300 Kč | 85 476,00 Kč |
| 20 000 | 7,02891 Kč | 140 578,20 Kč |
| 28 000 | 6,97397 Kč | 195 271,16 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |


