
NX3L2267SGU,115 | |
|---|---|
DigiKey Part Number | 568-12420-2-ND - Tape & Reel (TR) 568-12420-1-ND - Cut Tape (CT) 568-12420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2267SGU,115 |
Description | IC SWITCH SPDTX2 750MOHM 10XQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 37pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,47200 Kč | 134,72 Kč |
| 25 | 12,14160 Kč | 303,54 Kč |
| 100 | 10,67660 Kč | 1 067,66 Kč |
| 250 | 9,97684 Kč | 2 494,21 Kč |
| 500 | 9,55460 Kč | 4 777,30 Kč |
| 1 000 | 9,20685 Kč | 9 206,85 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

