
NX3L1T53GM,125 | |
|---|---|
DigiKey Part Number | 568-5546-2-ND - Tape & Reel (TR) 568-5546-1-ND - Cut Tape (CT) 568-5546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1T53GM,125 |
Description | IC SWITCH SPDTX1 750MOHM 8XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,45700 Kč | 114,57 Kč |
| 25 | 10,29840 Kč | 257,46 Kč |
| 100 | 9,02360 Kč | 902,36 Kč |
| 250 | 8,41780 Kč | 2 104,45 Kč |
| 500 | 8,05246 Kč | 4 026,23 Kč |
| 1 000 | 7,75168 Kč | 7 751,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,30029 Kč | 29 201,16 Kč |
| 8 000 | 7,13256 Kč | 57 060,48 Kč |
| 12 000 | 7,04856 Kč | 84 582,72 Kč |
| 20 000 | 6,95545 Kč | 139 109,00 Kč |
| 28 000 | 6,90108 Kč | 193 230,24 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |

