
NX3L1T5157GMZ | |
|---|---|
DigiKey Part Number | 568-NX3L1T5157GMZTR-ND - Tape & Reel (TR) 568-NX3L1T5157GMZCT-ND - Cut Tape (CT) 568-NX3L1T5157GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1T5157GMZ |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,35300 Kč | 63,53 Kč |
| 25 | 5,66560 Kč | 141,64 Kč |
| 100 | 4,90960 Kč | 490,96 Kč |
| 250 | 4,54844 Kč | 1 137,11 Kč |
| 500 | 4,33098 Kč | 2 165,49 Kč |
| 1 000 | 4,15184 Kč | 4 151,84 Kč |
| 2 500 | 3,96270 Kč | 9 906,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,84868 Kč | 19 243,40 Kč |
| 10 000 | 3,75486 Kč | 37 548,60 Kč |
| 15 000 | 3,70788 Kč | 55 618,20 Kč |
| 25 000 | 3,65581 Kč | 91 395,25 Kč |
| 35 000 | 3,62539 Kč | 126 888,65 Kč |
| 50 000 | 3,59612 Kč | 179 806,00 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |

